STM32F103C8T6XXXTR vs STM32F103C4U7ATR feature comparison

STM32F103C8T6XXXTR STMicroelectronics

Buy Now Datasheet

STM32F103C4U7ATR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code not_compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 8 MHz 16 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-XQCC-N48
JESD-609 Code e4
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of DMA Channels 7
Number of I/O Lines 37 37
Number of Terminals 48 48
Number of Timers 7
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QFP VQCCN
Package Equivalence Code QFP48,.35SQ,20 LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 20480 6144
ROM (words) 65536 16384
ROM Programmability FLASH FLASH
Speed 72 MHz 72 MHz
Supply Current-Max 50 mA 46 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 3.3 V
Supply Voltage-Nom 2.7 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFN
Package Description VQCCN, LCC48,.27SQ,20
Pin Count 48
Manufacturer Package Code VFQFPN
Boundary Scan NO
Seated Height-Max 1 mm

Compare STM32F103C8T6XXXTR with alternatives

Compare STM32F103C4U7ATR with alternatives