STM32F103C6U6A vs STM32F103C6T7ATR feature comparison

STM32F103C6U6A STMicroelectronics

Buy Now Datasheet

STM32F103C6T7ATR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 13 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 16 MHz 16 MHz
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQCC-N48 S-PQFP-G48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 37 37
Number of Terminals 48 48
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC48,.27SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 10240 10240
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Speed 72 MHz 72 MHz
Supply Current-Max 46 mA 46 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFP
Package Description LFQFP, QFP48,.35SQ,20
Pin Count 48
DAC Channels NO
On Chip Program ROM Width 8
Seated Height-Max 1.6 mm

Compare STM32F103C6U6A with alternatives

Compare STM32F103C6T7ATR with alternatives