STM32F103C6T7XXX vs STM32F103C6T6ATR feature comparison

STM32F103C6T7XXX STMicroelectronics

Buy Now Datasheet

STM32F103C6T6ATR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description LFQFP, QFP48,.35SQ,20 7 X 7 MM, ROHS COMPLIANT, LQFP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 7 mm 7 mm
Number of I/O Lines 37 37
Number of Terminals 48 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 10240 10240
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 72 MHz 72 MHz
Supply Current-Max 46 mA 45 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e4
Moisture Sensitivity Level 3
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare STM32F103C6T7XXX with alternatives

Compare STM32F103C6T6ATR with alternatives