STM32F103C6T7XXX
vs
STM32F103C6T6ATR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP48,.35SQ,20
7 X 7 MM, ROHS COMPLIANT, LQFP-48
Pin Count
48
48
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
NO
CPU Family
CORTEX-M3
CORTEX-M3
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
Length
7 mm
7 mm
Number of I/O Lines
37
37
Number of Terminals
48
48
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
10240
10240
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
72 MHz
72 MHz
Supply Current-Max
46 mA
45 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
1
ECCN Code
3A991.A.2
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
JESD-609 Code
e4
Moisture Sensitivity Level
3
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare STM32F103C6T7XXX with alternatives
Compare STM32F103C6T6ATR with alternatives