STM32F103C4U6AXXX vs STM32F103C4U6 feature comparison

STM32F103C4U6AXXX STMicroelectronics

Buy Now Datasheet

STM32F103C4U6 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFN
Package Description VQCCN, LCC48,.27SQ,20 HVQCCN, LCC48,.27SQ,20
Pin Count 48
Manufacturer Package Code VFQFPN
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-XQCC-N48 S-PQCC-N48
Length 7 mm 7 mm
Number of I/O Lines 37 37
Number of Terminals 48 48
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 6144 6144
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm
Speed 72 MHz 72 MHz
Supply Current-Max 46 mA 46 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare STM32F103C4U6AXXX with alternatives

Compare STM32F103C4U6 with alternatives