STM32F103C4U6AXXX vs STM32F103CBT6XXX feature comparison

STM32F103C4U6AXXX STMicroelectronics

Buy Now Datasheet

STM32F103CBT6XXX STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFN QFP
Package Description VQCCN, LCC48,.27SQ,20 LFQFP, QFP48,.35SQ,20
Pin Count 48 48
Manufacturer Package Code VFQFPN
Reach Compliance Code compliant not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 32
Bit Size 32 32
Boundary Scan NO
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 16 MHz 72 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 32
JESD-30 Code S-XQCC-N48 S-PQFP-G48
Length 7 mm 7 mm
Number of I/O Lines 37 37
Number of Terminals 48 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN LFQFP
Package Equivalence Code LCC48,.27SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 6144 20480
ROM (words) 16384 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.6 mm
Speed 72 MHz 1.25 MHz
Supply Current-Max 46 mA 50 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
ECCN Code 3A991.A.2
JESD-609 Code e4
Moisture Sensitivity Level 3
Terminal Finish NICKEL PALLADIUM GOLD

Compare STM32F103C4U6AXXX with alternatives

Compare STM32F103CBT6XXX with alternatives