STM32F100VDT7BTR vs STM32F100VET7BTR feature comparison

STM32F100VDT7BTR STMicroelectronics

Buy Now Datasheet

STM32F100VET7BTR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description LFQFP, QFP100,.63SQ,20 LFQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M3
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Moisture Sensitivity Level 1
Number of DMA Channels 12 12
Number of I/O Lines 80 80
Number of Terminals 100 100
Number of Timers 16 16
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 32768 32768
ROM (words) 393216 524288
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 24 MHz 24 MHz
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32F100VDT7BTR with alternatives

Compare STM32F100VET7BTR with alternatives