STM32F100VDT6 vs STM32F100VDT7B feature comparison

STM32F100VDT6 STMicroelectronics

Buy Now Datasheet

STM32F100VDT7B STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP
Pin Count 100
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 13 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Has ADC YES YES
Address Bus Width 26
Bit Size 32 32
Clock Frequency-Max 24 MHz 24 MHz
DMA Channels YES YES
External Data Bus Width 16
JESD-609 Code e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3
Number of I/O Lines 80 80
Number of Terminals 100 100
PWM Channels YES YES
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Speed 24 MHz 24 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
CPU Family CORTEX-M3
DAC Channels NO
JESD-30 Code S-PQFP-G100
Number of DMA Channels 12
Number of Timers 16
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code QFP100,.63SQ,20
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 393216
ROM Programmability FLASH
Supply Current-Max 20 mA
Technology CMOS
Temperature Grade INDUSTRIAL

Compare STM32F100VDT6 with alternatives

Compare STM32F100VDT7B with alternatives