STM32F100VCT6
vs
STM32F100C6T7BXXX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
QFP
Pin Count
100
48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
YES
Address Bus Width
26
Bit Size
32
32
Clock Frequency-Max
24 MHz
24 MHz
DMA Channels
YES
YES
External Data Bus Width
16
JESD-609 Code
e3
Length
14 mm
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
80
37
Number of Terminals
100
48
PWM Channels
YES
YES
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Speed
24 MHz
24 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2 V
3 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
14 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
LFQFP, QFP48,.35SQ,20
Boundary Scan
NO
CPU Family
CORTEX-M3
DAC Channels
YES
JESD-30 Code
S-PQFP-G48
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
QFP48,.35SQ,20
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Supply Current-Max
15.7 mA
Technology
CMOS
Temperature Grade
INDUSTRIAL
Compare STM32F100VCT6 with alternatives
Compare STM32F100C6T7BXXX with alternatives