STM32F100V4T6BXXX vs STM32F100VCT6 feature comparison

STM32F100V4T6BXXX STMicroelectronics

Buy Now Datasheet

STM32F100VCT6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description 14 X 14 MM, ROHS COMPLIANT, LQFP-100
Pin Count 100 100
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26
Bit Size 32 32
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels YES
DMA Channels YES YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G100
Length 14 mm 14 mm
Number of I/O Lines 80 80
Number of Terminals 100 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.4 V 2 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32F100V4T6BXXX with alternatives

Compare STM32F100VCT6 with alternatives