STM32F100V4T6B vs STM32F100C6T6B feature comparison

STM32F100V4T6B STMicroelectronics

Buy Now Datasheet

STM32F100C6T6B STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description 14 X 14 MM, ROHS COMPLIANT, LQFP-100 LQFP-48
Pin Count 100 48
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PQFP-G48
Length 14 mm 7 mm
Number of I/O Lines 80 37
Number of Terminals 100 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 24 MHz 24 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.4 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
Factory Lead Time 16 Weeks, 4 Days
Samacsys Manufacturer STMicroelectronics
CPU Family CORTEX-M3
JESD-609 Code e4
Moisture Sensitivity Level 3
On Chip Program ROM Width 8
Package Equivalence Code QFP48,.35SQ,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 32768
Supply Current-Max 15.7 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 40

Compare STM32F100V4T6B with alternatives

Compare STM32F100C6T6B with alternatives