STM32F100C4T6BTR
vs
STM32F100VBT6B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
QFP
Package Description
LQFP-48
LQFP-100
Pin Count
48
100
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
13 Weeks
13 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
CPU Family
CORTEX-M3
CORTEX-M3
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
S-PQFP-G100
Length
7 mm
14 mm
Number of I/O Lines
37
80
Number of Terminals
48
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
4096
8192
ROM (words)
16384
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
24 MHz
24 MHz
Supply Current-Max
15.7 mA
15.7 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
JESD-609 Code
e4
Moisture Sensitivity Level
3
Number of DMA Channels
7
Number of Timers
12
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare STM32F100C4T6BTR with alternatives
Compare STM32F100VBT6B with alternatives