STM32F091RCY7XXX vs STM32F091RCY6 feature comparison

STM32F091RCY7XXX STMicroelectronics

Buy Now Datasheet

STM32F091RCY6 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description VFBGA, BGA64,9X9,16 VFBGA, BGA64,8X8,16
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family CORTEX-M0 CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PBGA-B64 R-PBGA-B64
Length 4.911 mm 3.585 mm
Low Power Mode YES
Number of DMA Channels 12 12
Number of External Interrupts 16
Number of I/O Lines 52 52
Number of Terminals 64 64
Number of Timers 10 10
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA64,9X9,16 BGA64,8X8,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 32768 32768
RAM (words) 327680
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 0.62 mm 0.585 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Width 4.539 mm 3.347 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature INTERNAL 3-CH ADC IS ALSO AVAILABLE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 30.3 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32F091RCY7XXX with alternatives

Compare STM32F091RCY6 with alternatives