STM32F091RCY7
vs
ATSAMD21J18A-MMZTVAO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Package Description
VFBGA, BGA64,8X8,16
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
INTERNAL 3-CH ADC IS ALSO AVAILABLE
Address Bus Width
Bit Size
32
32
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
R-PBGA-B64
Length
3.585 mm
Number of DMA Channels
12
Number of I/O Lines
52
Number of Terminals
64
Number of Timers
10
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA64,8X8,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.585 mm
Speed
48 MHz
48 MHz
Supply Current-Max
30.6 mA
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3.3 V
1.62 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.347 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare STM32F091RCY7 with alternatives
Compare ATSAMD21J18A-MMZTVAO with alternatives