STM32F091RCH7 vs ATSAMD21J18A-MU-SLL feature comparison

STM32F091RCH7 STMicroelectronics

Buy Now Datasheet

ATSAMD21J18A-MU-SLL Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Package Description UFBGA-64 QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Additional Feature INTERNAL 3-CH ADC IS ALSO AVAILABLE
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M0 CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PBGA-B64 S-PQCC-N64
JESD-609 Code e3
Length 5 mm 9 mm
Moisture Sensitivity Level 3
Number of DMA Channels 12 12
Number of I/O Lines 52 52
Number of Terminals 64 64
Number of Timers 10 9
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HVQCCN
Package Equivalence Code BGA64,8X8,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 32768 32768
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 0.6 mm 1 mm
Speed 48 MHz 48 MHz
Supply Current-Max 30.6 mA 7 mA
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3.3 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan NO
Format FIXED POINT
Integrated Cache YES
Low Power Mode YES
Number of External Interrupts 16
Number of Serial I/Os 6
On Chip Data RAM Width 8
Screening Level TS 16949

Compare STM32F091RCH7 with alternatives

Compare ATSAMD21J18A-MU-SLL with alternatives