STM32F072V8T6 vs STM32F071VBH6TR feature comparison

STM32F072V8T6 STMicroelectronics

Buy Now Datasheet

STM32F071VBH6TR STMicroelectronics

Buy Now Datasheet
Yes Yes
Active Active
STMICROELECTRONICS STMICROELECTRONICS
LQFP-100 VFBGA,
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
13 Weeks
STMicroelectronics
YES YES
32 32
NO
CORTEX-M0
32 MHz 32 MHz
YES YES
YES YES
S-PQFP-G100 S-PBGA-B100
e4
14 mm 7 mm
3
87 87
100 100
12
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
LFQFP VFBGA
QFP100,.63SQ,20
SQUARE SQUARE
FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
260
Not Qualified
16384 16384
65536 131072
FLASH FLASH
1.6 mm 0.6 mm
48 MHz 48 MHz
27.6 mA
3.6 V 3.6 V
3.3 V 3.3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING BALL
0.5 mm 0.5 mm
QUAD BOTTOM
NOT SPECIFIED
14 mm 7 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare STM32F072V8T6 with alternatives

Compare STM32F071VBH6TR with alternatives