STM32F072RBT6TR vs ATSAML21J17B-ANT feature comparison

STM32F072RBT6TR STMicroelectronics

Buy Now Datasheet

ATSAML21J17B-ANT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Package Description LQFP-64 TQFP-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 4 Weeks
Samacsys Manufacturer STMicroelectronics Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M0 CORTEX-M0+
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Number of DMA Channels 16
Number of I/O Lines 51 51
Number of Terminals 64 64
Number of Timers 12 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 16384 24576
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.2 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3.3 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2017-06-15
Format FIXED POINT
Integrated Cache YES
JESD-609 Code e3
Low Power Mode YES
Number of External Interrupts 16
Number of Serial I/Os 1
On Chip Data RAM Width 8
Package Equivalence Code TQFP64,.47SQ
Screening Level TS 16949
Terminal Finish MATTE TIN

Compare STM32F072RBT6TR with alternatives

Compare ATSAML21J17B-ANT with alternatives