STM32F072C8Y6TR vs STM32F071C8U7XXX feature comparison

STM32F072C8Y6TR STMicroelectronics

Buy Now Datasheet

STM32F071C8U7XXX STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description VFBGA,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M0
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code R-PBGA-B49
Length 3.277 mm
Number of DMA Channels
Number of I/O Lines 37
Number of Terminals 49
Number of Timers 12
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 16384
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 0.585 mm
Speed 48 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.4 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.109 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2016-09-19

Compare STM32F072C8Y6TR with alternatives

Compare STM32F071C8U7XXX with alternatives