STM32F072C8T7TR
vs
STM32F072C8T7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
LFQFP,
LQFP-48
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
NO
CPU Family
CORTEX-M0
CORTEX-M0
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
Length
7 mm
7 mm
Number of DMA Channels
Number of I/O Lines
37
37
Number of Terminals
48
48
Number of Timers
12
12
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
RAM (bytes)
16384
16384
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
48 MHz
48 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
JESD-609 Code
e4
Moisture Sensitivity Level
3
Package Equivalence Code
QFP48,.35SQ,20
Qualification Status
Not Qualified
Supply Current-Max
27.9 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare STM32F072C8T7TR with alternatives
Compare STM32F072C8T7 with alternatives