STM32F071RBT6 vs STM32F072RBH6TR feature comparison

STM32F071RBT6 STMicroelectronics

Buy Now Datasheet

STM32F072RBH6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LQFP-64 UFBGA-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 13 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M0 CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PBGA-B64
Length 10 mm 5 mm
Number of I/O Lines 51 51
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP VFBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RAM (bytes) 16384 16384
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 0.6 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan NO
Number of DMA Channels
Number of Timers 12

Compare STM32F071RBT6 with alternatives

Compare STM32F072RBH6TR with alternatives