STM32F071CBY7XXX vs STM32F072CBU6XXX feature comparison

STM32F071CBY7XXX STMicroelectronics

Buy Now Datasheet

STM32F072CBU6XXX STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description WLCSP-49 HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code R-PBGA-B49 S-XQCC-N48
Length 3.277 mm 7 mm
Number of I/O Lines 37 37
Number of Terminals 49 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 16384 16384
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 0.585 mm 0.6 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 3.109 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan NO
CPU Family CORTEX-M0
Number of DMA Channels
Number of Timers 12
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32F071CBY7XXX with alternatives

Compare STM32F072CBU6XXX with alternatives