STM32F071CBT6TR
vs
ATSAML21G17B-MNT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Package Description
LQFP-48
QFN-48
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
13 Weeks
9 Weeks
Samacsys Manufacturer
STMicroelectronics
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
S-PQCC-N48
JESD-609 Code
e4
e3
Length
7 mm
7 mm
Moisture Sensitivity Level
2
Number of I/O Lines
37
37
Number of Terminals
48
48
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
16384
24576
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
0.9 mm
Speed
48 MHz
48 MHz
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3.3 V
1.62 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Date Of Intro
2017-06-15
Boundary Scan
NO
CPU Family
CORTEX-M0+
Format
FIXED POINT
Integrated Cache
YES
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
16
Number of Serial I/Os
1
Number of Timers
6
On Chip Data RAM Width
8
Package Equivalence Code
LCC48,.28SQ,20
Screening Level
TS 16949
Compare STM32F071CBT6TR with alternatives
Compare ATSAML21G17B-MNT with alternatives