STM32F051C8U6
vs
STM32F050C4T6ATR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48
LFQFP, QFP48,.35SQ,20
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
19 Weeks, 1 Day
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
CPU Family
CORTEX-M0
CORTEX-M0
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FLOATING POINT
JESD-30 Code
S-XQCC-N48
S-PQFP-G48
Length
7 mm
7 mm
Low Power Mode
YES
Number of DMA Channels
5
Number of External Interrupts
5
Number of I/O Lines
39
39
Number of Terminals
48
48
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
RAM (bytes)
8192
4096
ROM (words)
65536
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.6 mm
1.6 mm
Speed
48 MHz
48 MHz
Supply Current-Max
23.2 mA
23.2 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Additional Feature
INTERNAL 3-CH ADC IS ALSO AVAILABLE
Package Equivalence Code
QFP48,.35SQ,20
Qualification Status
Not Qualified
Compare STM32F051C8U6 with alternatives
Compare STM32F050C4T6ATR with alternatives