STM32F051C6T7 vs STM32F051C6T7XXXTR feature comparison

STM32F051C6T7 STMicroelectronics

Buy Now Datasheet

STM32F051C6T7XXXTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description 7 X 7 MM, ROHS COMPLIANT, LQFP-48
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M0 CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FLOATING POINT FIXED POINT
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e4
Length 7 mm 7 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of DMA Channels 5 5
Number of External Interrupts 5 39
Number of I/O Lines 39 39
Number of Terminals 48 48
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 8192 4096
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 48 MHz 48 MHz
Supply Current-Max 23.2 mA 13.3 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Integrated Cache NO
Number of Serial I/Os 2
Number of Timers 12

Compare STM32F051C6T7 with alternatives

Compare STM32F051C6T7XXXTR with alternatives