STM32F051C4T7XXXTR
vs
STM32F050C6T7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
Length
7 mm
7 mm
Low Power Mode
YES
Number of DMA Channels
5
Number of External Interrupts
39
Number of I/O Lines
39
39
Number of Serial I/Os
1
Number of Terminals
48
48
Number of Timers
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
4096
4096
ROM (words)
16384
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
48 MHz
48 MHz
Supply Current-Max
13.3 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Package Description
LQFP-48
Samacsys Manufacturer
STMicroelectronics
Additional Feature
INTERNAL 3-CH ADC IS ALSO AVAILABLE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare STM32F051C4T7XXXTR with alternatives
Compare STM32F050C6T7 with alternatives