STM32F050C4T7AXXXTR
vs
STM32F050C4T6ATR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
QFP, QFP48,.35SQ,20
LFQFP, QFP48,.35SQ,20
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
32
32
CPU Family
CORTEX-M0
CORTEX-M0
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
Number of Terminals
48
48
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
4096
4096
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Speed
48 MHz
48 MHz
Supply Current-Max
21.5 mA
23.2 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
3A991.A.2
Has ADC
YES
Additional Feature
INTERNAL 3-CH ADC IS ALSO AVAILABLE
Address Bus Width
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Length
7 mm
Number of I/O Lines
39
On Chip Program ROM Width
8
PWM Channels
YES
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Compare STM32F050C4T7AXXXTR with alternatives
Compare STM32F050C4T6ATR with alternatives