STM037T4HN vs 1589743-7 feature comparison

STM037T4HN TE Connectivity

Buy Now Datasheet

1589743-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
Body Depth 0.126 inch 0.308 inch
Body Length 0.659 inch 0.659 inch
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mating Contact Row Spacing 0.04 inch 0.04 inch
Mixed Contacts NO NO
Mounting Option 2 JACKSCREW
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 90u inch 90u inch
Polarization Key POLARIZED POLARIZED
Shell Finish NICKEL NICKEL
Terminal Pitch 0.64 mm 0.64 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 1
Terminal Length 0.125 inch

Compare STM037T4HN with alternatives

Compare 1589743-7 with alternatives