STM025SC2DX010N
vs
STM025SC2DC048HN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Cable Types |
STRANDED
|
STRANDED
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
1A
|
1A
|
Mating Contact Row Spacing |
0.04 inch
|
0.04 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
JACKSCREW
|
JACKSCREW
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-200 °C
|
-200 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
1 A
|
1 A
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Terminal Pitch |
0.64 mm
|
0.64 mm
|
Total Number of Contacts |
25
|
25
|
Wire Size-Max |
30 AWG
|
30 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare STM025SC2DX010N with alternatives
Compare STM025SC2DC048HN with alternatives