STM015L5 vs 2-1589457-4 feature comparison

STM015L5 TE Connectivity

Buy Now Datasheet

2-1589457-4 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer TE Connectivity
Body Depth 0.126 inch 0.223 inch
Body Length 0.384 inch 0.309 inch
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 1A
Mating Contact Row Spacing 0.04 inch
Mixed Contacts NO NO
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 1
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 90u inch
Polarization Key POLARIZED POLARIZED
Shell Finish NICKEL
Terminal Pitch 0.64 mm 0.64 mm
Termination Type SOLDER WIRE
Total Number of Contacts 15 5
Base Number Matches 1 1
Body Breadth 0.086 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Mating Contact Pitch 0.025 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 200 °C
Operating Temperature-Min -200 °C
Rated Current (Signal) 1 A
Shell Material ALUMINUM ALLOY
Wire Size-Max 30 AWG
Wire Size-Min 34 AWG

Compare STM015L5 with alternatives

Compare 2-1589457-4 with alternatives