STLSMD20-10-SGU vs 1775448-1 feature comparison

STLSMD20-10-SGU MPE-Garry GmbH

Buy Now Datasheet

1775448-1 TE Connectivity

Buy Now Datasheet
Yes Yes
Active Obsolete
MPE GARRY GMBH TE CONNECTIVITY LTD
compliant compliant
EAR99
8536.69.40.40
ROHS COMPLIANT
0.2 inch 0.197 inch
0.189 inch 0.165 inch
0.5 inch 0.5 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU NOT SPECIFIED
Gold (Au) Gold (Au) - with Nickel (Ni) barrier
MALE MALE
BRASS NOT SPECIFIED
RECTANGULAR RECTANGULAR
RND PIN-SKT RND PIN-SKT
1000VAC V 500VAC V
NO NO
POLYETHYLENE POLYAMIDE
e4 e4
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -40 °C
RECTANGULAR RECTANGULAR
4.8006 mm 5.4864 mm
3 A 4 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
10 10
1 1
20 mΩ
25 Cycles
2.0016 N
100000000 Ω
BLACK
FLASH inch
.556 N

Compare STLSMD20-10-SGU with alternatives

Compare 1775448-1 with alternatives