STL31-17STU vs SMH100-LPPE-S36-SD-BK feature comparison

STL31-17STU MPE-Garry GmbH

Buy Now Datasheet

SMH100-LPPE-S36-SD-BK Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.087 inch 0.05 inch
Body Depth 0.147 inch 0.051 inch
Body Length 0.866 inch 1.417 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 300VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.05 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 1.27 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 17 36
Base Number Matches 1 1
Contact Resistance 20 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Plating Thickness FLASH inch

Compare STL31-17STU with alternatives

Compare SMH100-LPPE-S36-SD-BK with alternatives