STL31-13STU
vs
800-10-013-30-001101
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MPE GARRY GMBH
|
PRECI-DIP SA
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.087 inch
|
0.1 inch
|
Body Depth |
0.147 inch
|
0.189 inch
|
Body Length |
0.666 inch
|
1.3 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
AU
|
Contact Finish Termination |
Tin (Sn)
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
700VAC V
|
1400VAC V
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.05 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
Rated Current (Signal) |
1 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.118 inch
|
|
Terminal Pitch |
1.27 mm
|
5.08 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
13
|
13
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Preci-Dip
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
10000000000 Ω
|
Insulator Color |
|
BLACK
|
Mounting Option 1 |
|
LOCKING
|
Plating Thickness |
|
10u inch
|
|
|
|
Compare STL31-13STU with alternatives
Compare 800-10-013-30-001101 with alternatives