STL31-13SGU vs HMC44DRTH-S734 feature comparison

STL31-13SGU MPE-Garry GmbH

Buy Now Datasheet

HMC44DRTH-S734 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.087 inch 0.4 inch
Body Depth 0.147 inch 0.431 inch
Body Length 0.666 inch 5.275 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 700VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.2 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 88
Base Number Matches 1 1
Board Mounting Option HOLE .120- .126
Mounting Option 1 LOCKING
PCB Contact Row Spacing 3.556 mm
Plating Thickness 30u inch

Compare STL31-13SGU with alternatives

Compare HMC44DRTH-S734 with alternatives