STL22-1182VDGG-06PC/TRU
vs
WSB020B2D1B1B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
WIN WIN PRECISION INDUSTRIAL CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.157 inch
0.362 inch
Body Depth
0.331 inch
0.814 inch
Body Length
0.236 inch
1.259 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.683 mm
2.9972 mm
Rated Current (Signal)
1.5 A
3 A
Reference Standard
UL
UL
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
SURFACE MOUNT
WIRE WRAP
Total Number of Contacts
6
20
Base Number Matches
1
1
Additional Feature
NONE
Contact Resistance
20 mΩ
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Mounting Option 1
LOCKING
Plating Thickness
5u inch
Terminal Length
0.393 inch
Compare STL22-1182VDGG-06PC/TRU with alternatives
Compare WSB020B2D1B1B with alternatives