STL210-2130DTT-017U vs SMH-34271-2 feature comparison

STL210-2130DTT-017U MPE-Garry GmbH

Buy Now Datasheet

SMH-34271-2 Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MPE GARRY GMBH THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT SHORT EJECTOR/RETAINER
Body Breadth 0.125 inch 0.36 inch
Body Depth 0.256 inch 0.39 inch
Body Length 0.669 inch 2.45 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE PHENOLIC
JESD-609 Code e3
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Contact Row Spacing 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing .9906 mm 8.89 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Length 0.307 inch
Terminal Pitch 0.9906 mm 2.54 mm
Termination Type WIRE WRAP
Total Number of Contacts 34 34
Base Number Matches 1 1
Board Mounting Option HOLE .099-.111
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 LATCH & EJECT
Plating Thickness 30u inch
Polarization Key GUIDE SLOT

Compare STL210-2130DTT-017U with alternatives

Compare SMH-34271-2 with alternatives