STL210-2130DTT-017U vs 2156-A001-34R feature comparison

STL210-2130DTT-017U MPE-Garry GmbH

Buy Now Datasheet

2156-A001-34R Tekcon Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH TEKCON ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.125 inch 0.157 inch
Body Depth 0.256 inch 0.055 inch
Body Length 0.669 inch 1.343 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Tin (Sn) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.039 inch 0.079 inch
Mating Contact Row Spacing 0.039 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing .9906 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.307 inch
Terminal Pitch 0.9906 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 34 34
Base Number Matches 1 1
Insulation Resistance 3000000000 Ω

Compare STL210-2130DTT-017U with alternatives

Compare 2156-A001-34R with alternatives