STL2-0813PGT-178-36PCTRU
vs
SWR120-NPEG-S10-ST-BG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MPE GARRY GMBH
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT, TAPE AND REEL
Board Mounting Option
POSITIONING PIN
Body Breadth
0.219 inch
0.126 inch
Body Length
1.8 inch
0.561 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SN
Contact Finish Termination
Gold (Au)
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.049 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
1.2446 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
36
10
Base Number Matches
1
1
Body Depth
0.185 inch
Contact Resistance
20 mΩ
Insulation Resistance
100000000 Ω
Insulator Color
BEIGE
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Terminal Length
0.091 inch
Compare STL2-0813PGT-178-36PCTRU with alternatives
Compare SWR120-NPEG-S10-ST-BG with alternatives