STL1H390 vs 678D396M050CC4C feature comparison

STL1H390 Samsung Semiconductor

Buy Now Datasheet

678D396M050CC4C Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
Capacitance 39 µF 39 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0195 mA 0.0195 mA
Manufacturer Series STL 678D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 182 mA 217 mA
Surface Mount NO NO
Tan Delta 0.1
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
ESR 1250 mΩ

Compare STL1H390 with alternatives

Compare 678D396M050CC4C with alternatives