STL140N4LLF5 vs FDS7066N7 feature comparison

STL140N4LLF5 STMicroelectronics

Buy Now Datasheet

FDS7066N7 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Package Description 6 X 5 MM, ROHS COMPLIANT, POWERFLAT-8 FLMP, SO-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks
Samacsys Manufacturer STMicroelectronics
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V 30 V
Drain Current-Max (ID) 32 A 23 A
Drain-source On Resistance-Max 0.0031 Ω 0.0045 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-N5 R-PDSO-G8
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 80 W 3 W
Pulsed Drain Current-Max (IDM) 128 A 60 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SOT

Compare STL140N4LLF5 with alternatives

Compare FDS7066N7 with alternatives