STL12-A01-VGG-29U vs BPH-2-SM-62-SD-SG15 feature comparison

STL12-A01-VGG-29U MPE-Garry GmbH

Buy Now Datasheet

BPH-2-SM-62-SD-SG15 Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.079 inch 0.157 inch
Body Depth 0.109 inch 0.106 inch
Body Length 2.283 inch 2.441 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15)
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4 e4
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Rated Current (Signal) 1.5 A 1 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 29 62
Base Number Matches 1 1
Pbfree Code Yes
Contact Resistance 10 mΩ
DIN Conformance NO
Durability 1000 Cycles
IEC Conformance NO
Insulation Resistance 5000000000 Ω
MIL Conformance NO
Mating Contact Row Spacing 0.079 inch
PCB Contact Row Spacing 5.5626 mm
Plating Thickness 15u inch

Compare STL12-A01-VGG-29U with alternatives

Compare BPH-2-SM-62-SD-SG15 with alternatives