STL12-0320PGT-08P/TRU
vs
3976S0800GT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
LEOCO CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT, TAPE AND REEL
ROHS COMPLIANT
Board Mounting Option
POSITIONING PIN
Body Breadth
0.079 inch
0.319 inch
Body Depth
0.109 inch
0.63 inch
Body Length
0.63 inch
1.292 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1.5 A
7 A
Reference Standard
UL
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
CRIMP
Total Number of Contacts
8
8
Base Number Matches
1
1
Contact Resistance
10 mΩ
Durability
50 Cycles
Insulation Resistance
1000000000 Ω
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare STL12-0320PGT-08P/TRU with alternatives
Compare 3976S0800GT with alternatives