STL110-2130DGT-045U
vs
SS1-045-H380/0-55/1B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
0.125 inch
0.098 inch
Body Depth
0.256 inch
0.15 inch
Body Length
1.772 inch
2.25 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYAMIDE
JESD-609 Code
e4
e4
Mating Contact Pitch
0.039 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.307 inch
Terminal Pitch
0.9906 mm
2.54 mm
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
45
45
Base Number Matches
1
1
Pbfree Code
Yes
Insulation Resistance
1000000000 Ω
Compare STL110-2130DGT-045U with alternatives
Compare SS1-045-H380/0-55/1B with alternatives