STL110-2130DGG-009U vs 2213-1X9CD feature comparison

STL110-2130DGG-009U MPE-Garry GmbH

Buy Now Datasheet

2213-1X9CD Oupiin

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +105C Military: -65C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.22
Additional Feature ROHS COMPLIANT
Body Breadth 0.125 inch 0.098 inch
Body Depth 0.256 inch 0.118 inch
Body Length 0.354 inch 0.45 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.039 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Rated Current (Signal) 1 A 1 A
Reference Standard UL
Terminal Length 0.307 inch
Terminal Pitch 0.9906 mm 1.27 mm
Termination Type WIRE WRAP
Total Number of Contacts 9 9
Base Number Matches 1 1
Contact Resistance 20 mΩ
Insulation Resistance 5000000000 Ω
PCB Contact Row Spacing 2.794 mm

Compare STL110-2130DGG-009U with alternatives

Compare 2213-1X9CD with alternatives