STL11-0470VAGG-10-20C/TRU vs 2PH1-20-SGB-.126-SMT-A feature comparison

STL11-0470VAGG-10-20C/TRU MPE-Garry GmbH

Buy Now Datasheet

2PH1-20-SGB-.126-SMT-A Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.083 inch 0.079 inch
Body Depth 0.067 inch 0.059 inch
Body Length 1 inch 1.575 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Gold (Au) Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4 e3
Mating Contact Pitch 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 3.4036 mm 2.286 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 1.27 mm 3.9878 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Contact Resistance 20 mΩ
Durability 1000 Cycles
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Plating Thickness FLASH inch

Compare STL11-0470VAGG-10-20C/TRU with alternatives

Compare 2PH1-20-SGB-.126-SMT-A with alternatives