STL1-1960GGT-15-06U vs MTLW-106-07-G-S-237 feature comparison

STL1-1960GGT-15-06U MPE-Garry GmbH

Buy Now Datasheet

MTLW-106-07-G-S-237 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.059 inch 0.06 inch
Body Length 0.6 inch 0.6 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e4 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 5.2 A
Reference Standard UL
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare STL1-1960GGT-15-06U with alternatives

Compare MTLW-106-07-G-S-237 with alternatives