STL1-1430GGT-15-01U vs MTLW-101-06-G-S-200 feature comparison

STL1-1430GGT-15-01U MPE-Garry GmbH

Buy Now Datasheet

MTLW-101-06-G-S-200 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
MPE GARRY GMBH SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT
0.098 inch 0.098 inch
0.059 inch 0.06 inch
0.1 inch 0.1 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Gold (Au) Gold Flash (Au) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
1000VAC V
NO NO
POLYETHYLENE
e4 e4
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C
-40 °C
RECTANGULAR RECTANGULAR
3 A 5.2 A
UL
0.13 inch
SOLDER SOLDER
1 1
1 1
NO
NO
NO
LOCKING
GENERAL PURPOSE
94V-0

Compare STL1-1430GGT-15-01U with alternatives

Compare MTLW-101-06-G-S-200 with alternatives