STK672-740B-E
vs
STK672-740B-E
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
ONSEMI
|
Package Description |
ZIP-19
|
ZIP-19
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES IN 0 TO 46V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM
|
ALSO OPERATES IN 0 TO 46V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM
|
Analog IC - Other Type |
STEPPER MOTOR CONTROLLER
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code |
R-PZIP-T19
|
R-PZIP-T19
|
Length |
29.2 mm
|
29.2 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
19
|
19
|
Output Current-Max |
20 A
|
20 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSZIP
|
HSZIP
|
Package Equivalence Code |
ZIP19,.15,.16,40FL
|
ZIP19,.15,.16,40FL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, HEAT SINK/SLUG, SHRINK PITCH
|
IN-LINE, HEAT SINK/SLUG, SHRINK PITCH
|
Seated Height-Max |
18.2 mm
|
18.2 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Width |
4.5 mm
|
4.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
Tin/Nickel (Sn/Ni)
|
|
|
|
Compare STK672-740B-E with alternatives