STK672-432B-E vs STK672-432B-E feature comparison

STK672-432B-E SANYO Electric Co Ltd

Buy Now Datasheet

STK672-432B-E onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD ONSEMI
Part Package Code ZFM SIP19 24.2x14.4
Package Description PACKAGE-19 PACKAGE-19
Pin Count 19 19
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-XZFM-T19 R-XZFM-T19
Number of Functions 1 1
Number of Terminals 19 19
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Output Current-Max 10 A 10 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code ZFM ZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 127BA
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Additional Feature ALSO OPERATES IN 0 TO 46V SUPPLY
JESD-609 Code e2
Package Equivalence Code ZIP19,.16,40
Supply Current-Max (Isup) 7 mA
Technology HYBRID
Terminal Finish Tin/Nickel (Sn/Ni)
Terminal Pitch 1 mm