STK25C48-WF25 vs STK25C48-W25I feature comparison

STK25C48-WF25 Cypress Semiconductor

Buy Now Datasheet

STK25C48-W25I Simtek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMTEK CORP SIMTEK CORP
Part Package Code DIP
Package Description DIP, DIP, DIP24,.6
Pin Count 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e0
Length 31.75 mm 31.75 mm
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.83 mm 4.83 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 2
Additional Feature STORE TO EEPROM BY AUTOSTORE: RECALL SOFTWRARE
Package Equivalence Code DIP24,.6
Standby Current-Max 0.0015 A
Supply Current-Max 0.09 mA

Compare STK25C48-WF25 with alternatives

Compare STK25C48-W25I with alternatives