STK17T88-RF25
vs
DS1318E+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
TSSOP
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48
4.40 MM, ROHS COMPLIANT, TSSOP-24
Pin Count
48
24
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G48
R-PDSO-G24
JESD-609 Code
e3
e3
Length
15.875 mm
7.8 mm
Moisture Sensitivity Level
3
1
Number of Terminals
48
24
Number of Timers
1
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.794 mm
1.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
3 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
20
30
Volatile
NO
Width
7.51 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, PROGRAMMABLE
Base Number Matches
4
3
Pbfree Code
Yes
Compare STK17T88-RF25 with alternatives
Compare DS1318E+ with alternatives